CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A226MPQNNNE

DigiKey Part Number
1276-2910-2-ND - Tape & Reel (TR)
1276-2910-1-ND - Cut Tape (CT)
1276-2910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A226MPQNNNE
Description
CAP CER 22UF 10V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A226MPQNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.280
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.97000kr.0.97
10kr.0.53500kr.5.35
50kr.0.37540kr.18.77
100kr.0.32700kr.32.70
500kr.0.24548kr.122.74
1.000kr.0.22040kr.220.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.18979kr.379.58
4.000kr.0.17391kr.695.64
6.000kr.0.16262kr.975.72
10.000kr.0.15127kr.1,512.70
14.000kr.0.14385kr.2,013.90
20.000kr.0.14322kr.2,864.40
24.000kr.0.13619kr.3,268.56
48.000kr.0.13518kr.6,488.64
50.000kr.0.13512kr.6,756.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.97000
Unit Price with VAT:kr.1.21250