
CL21A225KAFNNNG | |
|---|---|
DigiKey Part Number | 1276-6458-2-ND - Tape & Reel (TR) 1276-6458-1-ND - Cut Tape (CT) 1276-6458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A225KAFNNNG |
Description | CAP CER 2.2UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A225KAFNNNG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.42500 | kr.4.25 |
| 50 | kr.0.29540 | kr.14.77 |
| 100 | kr.0.25550 | kr.25.55 |
| 500 | kr.0.18894 | kr.94.47 |
| 1.000 | kr.0.16845 | kr.168.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.14322 | kr.429.66 |
| 6.000 | kr.0.13088 | kr.785.28 |
| 9.000 | kr.0.12471 | kr.1,122.39 |
| 15.000 | kr.0.11788 | kr.1,768.20 |
| 21.000 | kr.0.11389 | kr.2,391.69 |
| 30.000 | kr.0.11005 | kr.3,301.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

