
CL21A106KPFNNNG | |
|---|---|
DigiKey Part Number | 1276-6456-2-ND - Tape & Reel (TR) 1276-6456-1-ND - Cut Tape (CT) 1276-6456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KPFNNNG |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106KPFNNNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36700 | kr.3.67 |
| 50 | kr.0.25020 | kr.12.51 |
| 100 | kr.0.21610 | kr.21.61 |
| 500 | kr.0.15838 | kr.79.19 |
| 1.000 | kr.0.14068 | kr.140.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.11882 | kr.356.46 |
| 6.000 | kr.0.10817 | kr.649.02 |
| 9.000 | kr.0.10284 | kr.925.56 |
| 15.000 | kr.0.09694 | kr.1,454.10 |
| 21.000 | kr.0.09350 | kr.1,963.50 |
| 30.000 | kr.0.09018 | kr.2,705.40 |
| 36.000 | kr.0.08861 | kr.3,189.96 |
| 72.000 | kr.0.08333 | kr.5,999.76 |
| 75.000 | kr.0.08305 | kr.6,228.75 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

