CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A106KOQNNNF

DigiKey Part Number
1276-CL21A106KOQNNNFTR-ND - Tape & Reel (TR)
1276-CL21A106KOQNNNFCT-ND - Cut Tape (CT)
1276-CL21A106KOQNNNFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A106KOQNNNF
Description
CAP CER 10UF 16V X5R 0805
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A106KOQNNNF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104.740
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.32600kr.3.26
50kr.0.22280kr.11.14
100kr.0.19140kr.19.14
500kr.0.13964kr.69.82
1.000kr.0.12378kr.123.78
2.500kr.0.10714kr.267.85
5.000kr.0.09713kr.485.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08890kr.889.00
20.000kr.0.07505kr.1,501.00
30.000kr.0.07466kr.2,239.80
50.000kr.0.07421kr.3,710.50
70.000kr.0.07282kr.5,097.40
100.000kr.0.07071kr.7,071.00
120.000kr.0.06971kr.8,365.20
240.000kr.0.06773kr.16,255.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000