CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A106KOFNNNE

DigiKey Part Number
1276-2893-2-ND - Tape & Reel (TR)
1276-2893-1-ND - Cut Tape (CT)
1276-2893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A106KOFNNNE
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A106KOFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461.007
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.48000kr.4.80
50kr.0.33660kr.16.83
100kr.0.29180kr.29.18
500kr.0.21786kr.108.93
1.000kr.0.19514kr.195.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.14995kr.299.90
4.000kr.0.13688kr.547.52
6.000kr.0.13034kr.782.04
10.000kr.0.12310kr.1,231.00
14.000kr.0.11888kr.1,664.32
20.000kr.0.11481kr.2,296.20
24.000kr.0.11288kr.2,709.12
48.000kr.0.10640kr.5,107.20
50.000kr.0.10605kr.5,302.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750