10 µF ±20% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric)
High capacitance MLCC for ADAS

CL10Z106MQ9VPNC

DigiKey Part Number
1276-CL10Z106MQ9VPNCTR-ND - Tape & Reel (TR)
1276-CL10Z106MQ9VPNCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL10Z106MQ9VPNC
Description
CAP CER 10UF 6.3V X7T 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
General Purpose
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.84500kr.18.45
50kr.1.37320kr.68.66
100kr.1.22810kr.122.81
500kr.0.98448kr.492.24
1.000kr.0.90916kr.909.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.79629kr.3,185.16
8.000kr.0.75436kr.6,034.88
12.000kr.0.73336kr.8,800.32
20.000kr.0.71009kr.14,201.80
28.000kr.0.69648kr.19,501.44
40.000kr.0.68339kr.27,335.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000