
CL10Y475KP96PJC | |
|---|---|
DigiKey Part Number | 1276-CL10Y475KP96PJCTR-ND - Tape & Reel (TR) 1276-CL10Y475KP96PJCCT-ND - Cut Tape (CT) 1276-CL10Y475KP96PJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10Y475KP96PJC |
Description | CAP CER 4.7UF 10V X7S 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.68000 | kr.1.68 |
| 10 | kr.0.98000 | kr.9.80 |
| 50 | kr.0.70820 | kr.35.41 |
| 100 | kr.0.62570 | kr.62.57 |
| 500 | kr.0.48542 | kr.242.71 |
| 1.000 | kr.0.44221 | kr.442.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37757 | kr.1,510.28 |
| 8.000 | kr.0.34120 | kr.2,729.60 |
| 12.000 | kr.0.33626 | kr.4,035.12 |
| 20.000 | kr.0.32824 | kr.6,564.80 |
| 28.000 | kr.0.32046 | kr.8,972.88 |
| 40.000 | kr.0.31297 | kr.12,518.80 |
| 48.000 | kr.0.30943 | kr.14,852.64 |
| 96.000 | kr.0.30535 | kr.29,313.60 |
| Unit Price without VAT: | kr.1.68000 |
|---|---|
| Unit Price with VAT: | kr.2.10000 |

