CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10Y475KP96PJC

DigiKey Part Number
1276-CL10Y475KP96PJCTR-ND - Tape & Reel (TR)
1276-CL10Y475KP96PJCCT-ND - Cut Tape (CT)
1276-CL10Y475KP96PJCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10Y475KP96PJC
Description
CAP CER 4.7UF 10V X7S 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164.407
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.68000kr.1.68
10kr.0.98000kr.9.80
50kr.0.70820kr.35.41
100kr.0.62570kr.62.57
500kr.0.48542kr.242.71
1.000kr.0.44221kr.442.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37757kr.1,510.28
8.000kr.0.34120kr.2,729.60
12.000kr.0.33626kr.4,035.12
20.000kr.0.32824kr.6,564.80
28.000kr.0.32046kr.8,972.88
40.000kr.0.31297kr.12,518.80
48.000kr.0.30943kr.14,852.64
96.000kr.0.30535kr.29,313.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.68000
Unit Price with VAT:kr.2.10000