
CL10Y474MR5NJND | |
|---|---|
DigiKey Part Number | CL10Y474MR5NJND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10Y474MR5NJND |
Description | CAP CER 0.47UF 4V X7S 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10Y474MR5NJND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500.000 | kr.0.19455 | kr.97,275.00 |
| Unit Price without VAT: | kr.0.19455 |
|---|---|
| Unit Price with VAT: | kr.0.24319 |

