CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10X475KO8NQNC

DigiKey Part Number
1276-CL10X475KO8NQNCTR-ND - Tape & Reel (TR)
1276-CL10X475KO8NQNCCT-ND - Cut Tape (CT)
1276-CL10X475KO8NQNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10X475KO8NQNC
Description
CAP CER 4.7UF 16V X6S 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.07500kr.10.75
50kr.0.78080kr.39.04
100kr.0.69060kr.69.06
500kr.0.53876kr.269.38
1.000kr.0.49197kr.491.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42199kr.1,687.96
8.000kr.0.31848kr.2,547.84
12.000kr.0.31698kr.3,803.76
20.000kr.0.31527kr.6,305.40
28.000kr.0.31425kr.8,799.00
40.000kr.0.31324kr.12,529.60
48.000kr.0.31275kr.15,012.00
96.000kr.0.31107kr.29,862.72
100.000kr.0.31098kr.31,098.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500