
CL10F104ZO8NNNC | |
|---|---|
DigiKey Part Number | 1276-1258-2-ND - Tape & Reel (TR) 1276-1258-1-ND - Cut Tape (CT) 1276-1258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10F104ZO8NNNC |
Description | CAP CER 0.1UF 16V Y5V 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10F104ZO8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17300 | kr.1.73 |
| 50 | kr.0.11640 | kr.5.82 |
| 100 | kr.0.09920 | kr.9.92 |
| 500 | kr.0.07014 | kr.35.07 |
| 1.000 | kr.0.06125 | kr.61.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.02872 | kr.114.88 |
| 8.000 | kr.0.02818 | kr.225.44 |
| 12.000 | kr.0.02796 | kr.335.52 |
| 20.000 | kr.0.02771 | kr.554.20 |
| 28.000 | kr.0.02756 | kr.771.68 |
| 40.000 | kr.0.02741 | kr.1,096.40 |
| 48.000 | kr.0.02734 | kr.1,312.32 |
| 96.000 | kr.0.02710 | kr.2,601.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

