Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10C8R2CB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1257-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C8R2CB8NNNC |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C8R2CB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C8R2CB81PNC | Samsung Electro-Mechanics | 10 | 1276-6566-1-ND | kr.0.70000 | Parametric Equivalent |
| KGM15ACG1H8R2CT | KYOCERA AVX | 16.769 | 478-KGM15ACG1H8R2CT-ND | kr.1.20000 | Direct |
| C0603C829C1GACTU | KEMET | 0 | 399-C0603C829C1GACTUTR-ND | kr.0.81233 | Upgrade |
| C0603C829C2GACTU | KEMET | 0 | 399-C0603C829C2GACTUTR-ND | kr.0.96871 | Upgrade |
| KGM15ACG2A8R2CM | KYOCERA AVX | 0 | 478-KGM15ACG2A8R2CMTR-ND | kr.0.22413 | Upgrade |








