8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C8R2CB81PNC

DigiKey Part Number
1276-6566-2-ND - Tape & Reel (TR)
1276-6566-1-ND - Cut Tape (CT)
1276-6566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C8R2CB81PNC
Description
CAP CER 8.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C8R2CB81PNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603CRNPO9BN8R2YAGEO4.77413-AC0603CRNPO9BN8R2CT-NDkr.0.63000Parametric Equivalent
C0603C829C5GACAUTOKEMET987399-C0603C829C5GACAUTOCT-NDkr.2.98000Parametric Equivalent
CBR06C829C5GACAUTOKEMET8.703399-CBR06C829C5GACAUTOCT-NDkr.1.14000Parametric Equivalent
In-Stock: 110
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.36800kr.3.68
50kr.0.25480kr.12.74
100kr.0.21940kr.21.94
500kr.0.16090kr.80.45
1.000kr.0.14297kr.142.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11517kr.460.68
8.000kr.0.10527kr.842.16
12.000kr.0.10032kr.1,203.84
20.000kr.0.09483kr.1,896.60
28.000kr.0.09163kr.2,565.64
40.000kr.0.08855kr.3,542.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500