CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C820JB81PND

DigiKey Part Number
1276-CL10C820JB81PNDTR-ND - Tape & Reel (TR)
1276-CL10C820JB81PNDCT-ND - Cut Tape (CT)
1276-CL10C820JB81PNDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C820JB81PND
Description
CAP CER 82PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C820JB81PND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116.160
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21100kr.2.11
50kr.0.14080kr.7.04
100kr.0.12030kr.12.03
500kr.0.08576kr.42.88
1.000kr.0.07526kr.75.26
2.500kr.0.06418kr.160.45
5.000kr.0.05754kr.287.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04860kr.486.00
20.000kr.0.04130kr.826.00
30.000kr.0.04105kr.1,231.50
50.000kr.0.04077kr.2,038.50
70.000kr.0.04060kr.2,842.00
100.000kr.0.04001kr.4,001.00
120.000kr.0.03935kr.4,722.00
240.000kr.0.03712kr.8,908.80
250.000kr.0.03701kr.9,252.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000