CL10C820GB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 2.922
Unit Price: kr.3.52000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.40084
Datasheet

Direct


KYOCERA AVX
In Stock: 5.801
Unit Price: kr.1.98000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.98594
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.48360
Datasheet

Upgrade


KEMET
In Stock: 1.722
Unit Price: kr.5.76000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.10557
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 33.502
Unit Price: kr.1.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.335
Unit Price: kr.2.62000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15.165
Unit Price: kr.2.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.66139
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.09948
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C820GB8NNNC

DigiKey Part Number
1276-2341-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C820GB8NNNC
Description
CAP CER 82PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C820GB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.