Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10C6R8CB8NNWC | |
|---|---|
DigiKey Part Number | 1276-2333-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C6R8CB8NNWC |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C6R8CB8NNWC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C6R8CB8NNNC | Samsung Electro-Mechanics | 182.055 | 1276-1793-1-ND | kr.0.63000 | Parametric Equivalent |
| CL10C6R8CB8NNND | Samsung Electro-Mechanics | 0 | CL10C6R8CB8NNND-ND | kr.0.04002 | Parametric Equivalent |
| KGM15ACG1H6R8CT | KYOCERA AVX | 62 | 478-KGM15ACG1H6R8CT-ND | kr.0.76000 | Direct |
| C0603C689C2GACTU | KEMET | 0 | 399-C0603C689C2GACTUTR-ND | kr.0.86945 | Upgrade |
| KGM15ACG2A6R8CM | KYOCERA AVX | 0 | 478-KGM15ACG2A6R8CMTR-ND | kr.0.22413 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400.000 | kr.0.06079 | kr.24,316.00 |
| Unit Price without VAT: | kr.0.06079 |
|---|---|
| Unit Price with VAT: | kr.0.07599 |








