CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C562JB8NNNC

DigiKey Part Number
1276-2316-2-ND - Tape & Reel (TR)
1276-2316-1-ND - Cut Tape (CT)
1276-2316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C562JB8NNNC
Description
CAP CER 5600PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C562JB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.240.868
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.15200kr.11.52
50kr.0.83960kr.41.98
100kr.0.74430kr.74.43
500kr.0.58304kr.291.52
1.000kr.0.53338kr.533.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39010kr.1,560.40
8.000kr.0.36659kr.2,932.72
12.000kr.0.35483kr.4,257.96
20.000kr.0.34179kr.6,835.80
28.000kr.0.33417kr.9,356.76
40.000kr.0.32684kr.13,073.60
48.000kr.0.32336kr.15,521.28
96.000kr.0.31752kr.30,481.92
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500