
CL10C561JB8NFNC | |
|---|---|
DigiKey Part Number | 1276-2315-2-ND - Tape & Reel (TR) 1276-2315-1-ND - Cut Tape (CT) 1276-2315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C561JB8NFNC |
Description | CAP CER 560PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C561JB8NFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29200 | kr.2.92 |
| 50 | kr.0.19780 | kr.9.89 |
| 100 | kr.0.16990 | kr.16.99 |
| 500 | kr.0.12286 | kr.61.43 |
| 1.000 | kr.0.10848 | kr.108.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08703 | kr.348.12 |
| 8.000 | kr.0.07908 | kr.632.64 |
| 12.000 | kr.0.07510 | kr.901.20 |
| 20.000 | kr.0.07069 | kr.1,413.80 |
| 28.000 | kr.0.06812 | kr.1,907.36 |
| 40.000 | kr.0.06565 | kr.2,626.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

