CL10C561JB81PNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 14.768
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 23.781
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


TDK
In Stock: 23.340
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


TDK
In Stock: 1.244
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 24.909
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.24483
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.42030
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.09488
Datasheet
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C561JB81PNC

DigiKey Part Number
1276-6516-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C561JB81PNC
Description
CAP CER 560PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C561JB81PNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603JPNPO9BN561YAGEO14.76813-AC0603JPNPO9BN561CT-NDkr.0.82000Parametric Equivalent
AC0603JRNPO9BN561YAGEO013-AC0603JRNPO9BN561CT-NDkr.0.82000Parametric Equivalent
C0603C561J5GACAUTOKEMET23.781399-15908-1-NDkr.0.89000Parametric Equivalent
CGA3E2C0G1H561J080AATDK23.340445-5649-1-NDkr.0.89000Parametric Equivalent
CGJ3E2C0G1H561J080AATDK1.244445-8100-1-NDkr.1.39000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.08417kr.3,366.80
Unit Price without VAT:kr.0.08417
Unit Price with VAT:kr.0.10521