CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C560JB8NNNC

DigiKey Part Number
1276-1197-2-ND - Tape & Reel (TR)
1276-1197-1-ND - Cut Tape (CT)
1276-1197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C560JB8NNNC
Description
CAP CER 56PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C560JB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133.270
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21800kr.2.18
50kr.0.14600kr.7.30
100kr.0.12480kr.12.48
500kr.0.08922kr.44.61
1.000kr.0.07840kr.78.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06211kr.248.44
8.000kr.0.05563kr.445.04
12.000kr.0.05186kr.622.32
20.000kr.0.04976kr.995.20
28.000kr.0.04781kr.1,338.68
40.000kr.0.04594kr.1,837.60
48.000kr.0.04506kr.2,162.88
96.000kr.0.04208kr.4,039.68
100.000kr.0.04192kr.4,192.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000