CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C470FB81PNC

DigiKey Part Number
1276-2292-2-ND - Tape & Reel (TR)
1276-2292-1-ND - Cut Tape (CT)
1276-2292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C470FB81PNC
Description
CAP CER 47PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C470FB81PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.529
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.51200kr.5.12
50kr.0.36100kr.18.05
100kr.0.31360kr.31.36
500kr.0.23476kr.117.38
1.000kr.0.21056kr.210.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13855kr.554.20
8.000kr.0.13706kr.1,096.48
12.000kr.0.13630kr.1,635.60
20.000kr.0.13542kr.2,708.40
28.000kr.0.13490kr.3,777.20
40.000kr.0.13438kr.5,375.20
48.000kr.0.13413kr.6,438.24
96.000kr.0.12957kr.12,438.72
100.000kr.0.12921kr.12,921.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500