CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C390FB81PNC

DigiKey Part Number
1276-2280-2-ND - Tape & Reel (TR)
1276-2280-1-ND - Cut Tape (CT)
1276-2280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C390FB81PNC
Description
CAP CER 39PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C390FB81PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69.793
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.12600kr.11.26
50kr.0.73080kr.36.54
100kr.0.57470kr.57.47
500kr.0.44390kr.221.95
1.000kr.0.38003kr.380.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38248kr.1,529.92
8.000kr.0.35932kr.2,874.56
12.000kr.0.34772kr.4,172.64
20.000kr.0.33487kr.6,697.40
28.000kr.0.32736kr.9,166.08
40.000kr.0.32013kr.12,805.20
48.000kr.0.31671kr.15,202.08
96.000kr.0.31048kr.29,806.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000