CL10C2R2BB8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2.063
Unit Price: kr.3.68000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.11138
Datasheet

Direct


KYOCERA AVX
In Stock: 5.095
Unit Price: kr.4.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 893
Unit Price: kr.3.30000
Datasheet

Similar


Würth Elektronik
In Stock: 2.178
Unit Price: kr.0.63000
Datasheet
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C2R2BB8NNNC

DigiKey Part Number
1276-1084-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C2R2BB8NNNC
Description
CAP CER 2.2PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C2R2BB8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C229B5GACTUKEMET2.063399-C0603C229B5GACTUCT-NDkr.3.68000Direct
KGM15ACG1H2R2BMKYOCERA AVX0478-KGM15ACG1H2R2BMTR-NDkr.1.11138Direct
KGM15ACG1H2R2BTKYOCERA AVX5.095478-KGM15ACG1H2R2BTCT-NDkr.4.18000Direct
KGM15ACG2A2R2BTKYOCERA AVX893478-KGM15ACG2A2R2BTCT-NDkr.3.30000Upgrade
885012006047Würth Elektronik2.178732-7789-1-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes