
CL10C271JB81PNC | |
|---|---|
DigiKey Part Number | 1276-7006-2-ND - Tape & Reel (TR) 1276-7006-1-ND - Cut Tape (CT) 1276-7006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C271JB81PNC |
Description | CAP CER 270PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C271JB81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33600 | kr.3.36 |
| 50 | kr.0.22960 | kr.11.48 |
| 100 | kr.0.19720 | kr.19.72 |
| 500 | kr.0.14392 | kr.71.96 |
| 1.000 | kr.0.12750 | kr.127.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10298 | kr.411.92 |
| 8.000 | kr.0.09391 | kr.751.28 |
| 12.000 | kr.0.08937 | kr.1,072.44 |
| 20.000 | kr.0.08435 | kr.1,687.00 |
| 28.000 | kr.0.08141 | kr.2,279.48 |
| 40.000 | kr.0.07859 | kr.3,143.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

