CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C270JB81PNC

DigiKey Part Number
1276-2247-2-ND - Tape & Reel (TR)
1276-2247-1-ND - Cut Tape (CT)
1276-2247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C270JB81PNC
Description
CAP CER 27PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C270JB81PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.941
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21800kr.2.18
50kr.0.14600kr.7.30
100kr.0.12540kr.12.54
500kr.0.08948kr.44.74
1.000kr.0.07853kr.78.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.04202kr.168.08
8.000kr.0.04194kr.335.52
12.000kr.0.04164kr.499.68
20.000kr.0.04130kr.826.00
28.000kr.0.04109kr.1,150.52
40.000kr.0.04089kr.1,635.60
48.000kr.0.04079kr.1,957.92
96.000kr.0.04046kr.3,884.16
100.000kr.0.04044kr.4,044.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000