240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C241JB8NNNC

DigiKey Part Number
1276-2243-2-ND - Tape & Reel (TR)
1276-2243-1-ND - Cut Tape (CT)
1276-2243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C241JB8NNNC
Description
CAP CER 240PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C241JB8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A241JAT2AKYOCERA AVX006035A241JAT2A-NDkr.0.24803Direct
06035A241FAT2AKYOCERA AVX006035A241FAT2A-NDkr.0.68154Upgrade
06035A241GAT2AKYOCERA AVX006035A241GAT2A-NDkr.0.57967Upgrade
C0603C241F1GACTUKEMET0399-C0603C241F1GACTUTR-NDkr.2.34068Upgrade
C0603C241F5GACTUKEMET0399-C0603C241F5GACTUTR-NDkr.2.51956Upgrade
In-Stock: 12
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.61500kr.6.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000