2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C222JB8NNNC

DigiKey Part Number
1276-1760-2-ND - Tape & Reel (TR)
1276-1760-1-ND - Cut Tape (CT)
1276-1760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C222JB8NNNC
Description
CAP CER 2200PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C222JB8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81.567
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.51400kr.5.14
50kr.0.36020kr.18.01
100kr.0.31260kr.31.26
500kr.0.23332kr.116.66
1.000kr.0.20897kr.208.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17253kr.690.12
8.000kr.0.15902kr.1,272.16
12.000kr.0.15226kr.1,827.12
20.000kr.0.14477kr.2,895.40
28.000kr.0.14040kr.3,931.20
40.000kr.0.13619kr.5,447.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250