Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10C221JC81PNC | |
|---|---|
DigiKey Part Number | 1276-6745-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C221JC81PNC |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C221JC81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRNPO0BN221 | YAGEO | 16.272 | 311-3085-1-ND | kr.0.95000 | Parametric Equivalent |
| C0603C221J1GACAUTO | KEMET | 34.150 | 399-6866-1-ND | kr.1.97000 | Parametric Equivalent |
| CGA3E2C0G2A221J080AA | TDK | 54.480 | 445-5728-1-ND | kr.0.95000 | Parametric Equivalent |
| CGJ3E2C0G2A221J080AA | TDK | 1.210 | 445-9128-1-ND | kr.1.39000 | Parametric Equivalent |
| GCM1885C2A221JA16D | Murata Electronics | 254.118 | 490-4947-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.07370 | kr.1,474.00 |
| Unit Price without VAT: | kr.0.07370 |
|---|---|
| Unit Price with VAT: | kr.0.09213 |







