
CL10C220JB8NNND | |
|---|---|
DigiKey Part Number | 1276-CL10C220JB8NNNDTR-ND - Tape & Reel (TR) 1276-CL10C220JB8NNNDCT-ND - Cut Tape (CT) 1276-CL10C220JB8NNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C220JB8NNND |
Description | CAP CER 22PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C220JB8NNND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.22600 | kr.2.26 |
| 50 | kr.0.15220 | kr.7.61 |
| 100 | kr.0.13030 | kr.13.03 |
| 500 | kr.0.09340 | kr.46.70 |
| 1.000 | kr.0.08211 | kr.82.11 |
| 2.500 | kr.0.07018 | kr.175.45 |
| 5.000 | kr.0.06302 | kr.315.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03520 | kr.352.00 |
| 20.000 | kr.0.03478 | kr.695.60 |
| 30.000 | kr.0.03457 | kr.1,037.10 |
| 50.000 | kr.0.03432 | kr.1,716.00 |
| 70.000 | kr.0.03417 | kr.2,391.90 |
| 100.000 | kr.0.03403 | kr.3,403.00 |
| 120.000 | kr.0.03396 | kr.4,075.20 |
| 240.000 | kr.0.03372 | kr.8,092.80 |
| 250.000 | kr.0.03371 | kr.8,427.50 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

