
CL10C200JB81PNC | |
|---|---|
DigiKey Part Number | 1276-2219-2-ND - Tape & Reel (TR) 1276-2219-1-ND - Cut Tape (CT) 1276-2219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C200JB81PNC |
Description | CAP CER 20PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C200JB81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.45000 | kr.4.50 |
| 50 | kr.0.31200 | kr.15.60 |
| 100 | kr.0.27010 | kr.27.01 |
| 500 | kr.0.20010 | kr.100.05 |
| 1.000 | kr.0.17860 | kr.178.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14647 | kr.585.88 |
| 8.000 | kr.0.13455 | kr.1,076.40 |
| 12.000 | kr.0.12859 | kr.1,543.08 |
| 20.000 | kr.0.12199 | kr.2,439.80 |
| 28.000 | kr.0.11813 | kr.3,307.64 |
| 40.000 | kr.0.11442 | kr.4,576.80 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

