180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C181JB81PND

DigiKey Part Number
1276-6452-2-ND - Tape & Reel (TR)
1276-6452-1-ND - Cut Tape (CT)
1276-6452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C181JB81PND
Description
CAP CER 180PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C181JB81PND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.28400kr.2.84
50kr.0.19360kr.9.68
100kr.0.16640kr.16.64
500kr.0.12036kr.60.18
1.000kr.0.10636kr.106.36
2.500kr.0.09164kr.229.10
5.000kr.0.08279kr.413.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06271kr.627.10
20.000kr.0.06206kr.1,241.20
30.000kr.0.06172kr.1,851.60
50.000kr.0.06133kr.3,066.50
70.000kr.0.06058kr.4,240.60
100.000kr.0.05873kr.5,873.00
120.000kr.0.05786kr.6,943.20
240.000kr.0.05575kr.13,380.00
250.000kr.0.05475kr.13,687.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250