
CL10C151JB81PNC | |
---|---|
DigiKey Part Number | 1276-2198-2-ND - Tape & Reel (TR) 1276-2198-1-ND - Cut Tape (CT) 1276-2198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C151JB81PNC |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C151JB81PNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.28200 | kr.2.82 |
50 | kr.0.19200 | kr.9.60 |
100 | kr.0.16450 | kr.16.45 |
500 | kr.0.11916 | kr.59.58 |
1.000 | kr.0.10528 | kr.105.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.08387 | kr.335.48 |
8.000 | kr.0.07608 | kr.608.64 |
12.000 | kr.0.07302 | kr.876.24 |
20.000 | kr.0.06877 | kr.1,375.40 |
28.000 | kr.0.06629 | kr.1,856.12 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |