15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C150JB8NNNC

DigiKey Part Number
1276-1296-2-ND - Tape & Reel (TR)
1276-1296-1-ND - Cut Tape (CT)
1276-1296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C150JB8NNNC
Description
CAP CER 15PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C150JB8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP01H150J080AATDK39445-14060-1-NDkr.1.08000Direct
KGM15ACG1H150JTKYOCERA AVX23.849478-KGM15ACG1H150JTCT-NDkr.0.63000Direct
C0603C150G5GACTUKEMET29.488399-C0603C150G5GACTUCT-NDkr.3.68000Upgrade
C0603C150J1GACTUKEMET728399-C0603C150J1GACTUCT-NDkr.1.65000Upgrade
C0603C150J2GACTUKEMET8.404399-14489-1-NDkr.1.90000Upgrade
In-Stock: 49.234
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16100kr.8.05
100kr.0.13760kr.13.76
500kr.0.09866kr.49.33
1.000kr.0.08667kr.86.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06884kr.275.36
8.000kr.0.06223kr.497.84
12.000kr.0.05892kr.707.04
20.000kr.0.05527kr.1,105.40
28.000kr.0.05313kr.1,487.64
40.000kr.0.05108kr.2,043.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750