Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10C101KB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2167-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C101KB8NNNC |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C101KB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C101JB8NFNC | Samsung Electro-Mechanics | 0 | 1276-2164-2-ND | kr.0.06466 | Upgrade |
| CL10C101JB8NNNC | Samsung Electro-Mechanics | 1.404.487 | 1276-1008-1-ND | kr.0.63000 | Upgrade |
| CL10C101JB8NNND | Samsung Electro-Mechanics | 0 | CL10C101JB8NNND-ND | kr.0.03322 | Upgrade |
| CL10C101JC8NNNC | Samsung Electro-Mechanics | 75.305 | 1276-1295-1-ND | kr.0.63000 | Upgrade |
| C0603C101K5GACTU | KEMET | 101.724 | 399-C0603C101K5GACTUCT-ND | kr.0.63000 | Direct |





