
CL10C100JC81PNC | |
|---|---|
DigiKey Part Number | 1276-6588-2-ND - Tape & Reel (TR) 1276-6588-1-ND - Cut Tape (CT) 1276-6588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C100JC81PNC |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C100JC81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34600 | kr.3.46 |
| 50 | kr.0.23720 | kr.11.86 |
| 100 | kr.0.20380 | kr.20.38 |
| 500 | kr.0.14896 | kr.74.48 |
| 1.000 | kr.0.13205 | kr.132.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10679 | kr.427.16 |
| 8.000 | kr.0.09743 | kr.779.44 |
| 12.000 | kr.0.09275 | kr.1,113.00 |
| 20.000 | kr.0.08757 | kr.1,751.40 |
| 28.000 | kr.0.08454 | kr.2,367.12 |
| 40.000 | kr.0.08163 | kr.3,265.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

