CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C100JB8NNNC

DigiKey Part Number
1276-1027-2-ND - Tape & Reel (TR)
1276-1027-1-ND - Cut Tape (CT)
1276-1027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C100JB8NNNC
Description
CAP CER 10PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C100JB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67.974
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
50kr.0.12420kr.6.21
100kr.0.10620kr.10.62
500kr.0.07526kr.37.63
1.000kr.0.06586kr.65.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.02872kr.114.88
8.000kr.0.02818kr.225.44
12.000kr.0.02796kr.335.52
20.000kr.0.02771kr.554.20
28.000kr.0.02756kr.771.68
40.000kr.0.02741kr.1,096.40
48.000kr.0.02734kr.1,312.32
96.000kr.0.02710kr.2,601.60
100.000kr.0.02708kr.2,708.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000