
CL10C050CB81PNC | |
|---|---|
DigiKey Part Number | 1276-7005-2-ND - Tape & Reel (TR) 1276-7005-1-ND - Cut Tape (CT) 1276-7005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C050CB81PNC |
Description | CAP CER 5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C050CB81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 50 | kr.0.17760 | kr.8.88 |
| 100 | kr.0.15150 | kr.15.15 |
| 500 | kr.0.10904 | kr.54.52 |
| 1.000 | kr.0.09599 | kr.95.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07657 | kr.306.28 |
| 8.000 | kr.0.06938 | kr.555.04 |
| 12.000 | kr.0.06578 | kr.789.36 |
| 20.000 | kr.0.06180 | kr.1,236.00 |
| 28.000 | kr.0.05948 | kr.1,665.44 |
| 40.000 | kr.0.05725 | kr.2,290.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

