
CL10C030CC81PNC | |
|---|---|
DigiKey Part Number | 1276-6624-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL10C030CC81PNC |
Description | CAP CER 3PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C030CC81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G2A030C080AA | TDK | 213 | 445-12330-1-ND | kr.0.13000 | Parametric Equivalent |
| GCM1885C2A3R0CA16D | Murata Electronics | 10.660 | 490-GCM1885C2A3R0CA16DCT-ND | kr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.63400 | kr.6.34 |
| 50 | kr.0.44500 | kr.22.25 |
| 100 | kr.0.38860 | kr.38.86 |
| 500 | kr.0.29354 | kr.146.77 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

