
CL10B683KB8WPNC | |
|---|---|
DigiKey Part Number | 1276-6541-2-ND - Tape & Reel (TR) 1276-6541-1-ND - Cut Tape (CT) 1276-6541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B683KB8WPNC |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B683KB8WPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28200 | kr.2.82 |
| 50 | kr.0.19240 | kr.9.62 |
| 100 | kr.0.16540 | kr.16.54 |
| 500 | kr.0.11948 | kr.59.74 |
| 1.000 | kr.0.10538 | kr.105.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08439 | kr.337.56 |
| 8.000 | kr.0.07662 | kr.612.96 |
| 12.000 | kr.0.07273 | kr.872.76 |
| 20.000 | kr.0.06842 | kr.1,368.40 |
| 28.000 | kr.0.06590 | kr.1,845.20 |
| 40.000 | kr.0.06348 | kr.2,539.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

