
CL10B682KC8WPNC | |
|---|---|
DigiKey Part Number  | 1276-CL10B682KC8WPNCTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CL10B682KC8WPNC  | 
Description  | CAP CER 6800PF 100V X7R 0603  | 
Customer Reference  | |
Detailed Description  | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
EDA/CAD Models  | CL10B682KC8WPNC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Open Mode  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40.000 | kr.0.07440 | kr.2,976.00 | 
| Unit Price without VAT: | kr.0.07440 | 
|---|---|
| Unit Price with VAT: | kr.0.09300 | 

