
CL10C3R3CB81PNC | |
---|---|
DigiKey Part Number | 1276-6549-2-ND - Tape & Reel (TR) 1276-6549-1-ND - Cut Tape (CT) 1276-6549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C3R3CB81PNC |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C3R3CB81PNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.26900 | kr.2.69 |
50 | kr.0.18440 | kr.9.22 |
100 | kr.0.15810 | kr.15.81 |
500 | kr.0.11418 | kr.57.09 |
1.000 | kr.0.10080 | kr.100.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.06325 | kr.253.00 |
8.000 | kr.0.05905 | kr.472.40 |
12.000 | kr.0.05865 | kr.703.80 |
20.000 | kr.0.05820 | kr.1,164.00 |
28.000 | kr.0.05457 | kr.1,527.96 |
40.000 | kr.0.05432 | kr.2,172.80 |
48.000 | kr.0.05419 | kr.2,601.12 |
96.000 | kr.0.05377 | kr.5,161.92 |
100.000 | kr.0.05375 | kr.5,375.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |