
CL10B682KB8WPNC | |
|---|---|
DigiKey Part Number | 1276-6509-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B682KB8WPNC |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B682KB8WPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.05789 | kr.1,157.80 |
| Unit Price without VAT: | kr.0.05789 |
|---|---|
| Unit Price with VAT: | kr.0.07236 |

