
CL10B474KA8NNNC | |
|---|---|
DigiKey Part Number | 1276-2083-2-ND - Tape & Reel (TR) 1276-2083-1-ND - Cut Tape (CT) 1276-2083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B474KA8NNNC |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B474KA8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.45600 | kr.4.56 |
| 50 | kr.0.31580 | kr.15.79 |
| 100 | kr.0.27390 | kr.27.39 |
| 500 | kr.0.20314 | kr.101.57 |
| 1.000 | kr.0.18139 | kr.181.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14883 | kr.595.32 |
| 8.000 | kr.0.13678 | kr.1,094.24 |
| 12.000 | kr.0.13074 | kr.1,568.88 |
| 20.000 | kr.0.12406 | kr.2,481.20 |
| 28.000 | kr.0.12015 | kr.3,364.20 |
| 40.000 | kr.0.11640 | kr.4,656.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

