CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B473KB8NNNC

DigiKey Part Number
1276-1063-2-ND - Tape & Reel (TR)
1276-1063-1-ND - Cut Tape (CT)
1276-1063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B473KB8NNNC
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B473KB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253.801
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17300kr.1.73
50kr.0.11520kr.5.76
100kr.0.09790kr.9.79
500kr.0.06938kr.34.69
1.000kr.0.06054kr.60.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.04202kr.168.08
8.000kr.0.03506kr.280.48
12.000kr.0.03139kr.376.68
20.000kr.0.03111kr.622.20
28.000kr.0.02756kr.771.68
40.000kr.0.02741kr.1,096.40
48.000kr.0.02734kr.1,312.32
96.000kr.0.02710kr.2,601.60
100.000kr.0.02708kr.2,708.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000