
| CL10B473KA8WPNC | |
|---|---|
| DigiKey Part Number | 1276-6619-2-ND - Tape & Reel (TR) 1276-6619-1-ND - Cut Tape (CT) 1276-6619-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CL10B473KA8WPNC | 
| Description | CAP CER 0.047UF 25V X7R 0603 | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CL10B473KA8WPNC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Open Mode | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.25600 | kr.2.56 | 
| 50 | kr.0.17280 | kr.8.64 | 
| 100 | kr.0.14780 | kr.14.78 | 
| 500 | kr.0.10662 | kr.53.31 | 
| 1.000 | kr.0.09402 | kr.94.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.05635 | kr.225.40 | 
| 8.000 | kr.0.05563 | kr.445.04 | 
| 12.000 | kr.0.05525 | kr.663.00 | 
| 20.000 | kr.0.05483 | kr.1,096.60 | 
| 28.000 | kr.0.05457 | kr.1,527.96 | 
| 40.000 | kr.0.05432 | kr.2,172.80 | 
| 48.000 | kr.0.05419 | kr.2,601.12 | 
| 96.000 | kr.0.05182 | kr.4,974.72 | 
| 100.000 | kr.0.05163 | kr.5,163.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark