
CL10B472KC8WPNC | |
|---|---|
DigiKey Part Number | 1276-6584-2-ND - Tape & Reel (TR) 1276-6584-1-ND - Cut Tape (CT) 1276-6584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B472KC8WPNC |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B472KC8WPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32000 | kr.3.20 |
| 50 | kr.0.22020 | kr.11.01 |
| 100 | kr.0.19010 | kr.19.01 |
| 500 | kr.0.13862 | kr.69.31 |
| 1.000 | kr.0.12288 | kr.122.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09074 | kr.362.96 |
| 8.000 | kr.0.08288 | kr.663.04 |
| 12.000 | kr.0.08237 | kr.988.44 |
| 20.000 | kr.0.08150 | kr.1,630.00 |
| 28.000 | kr.0.07868 | kr.2,203.04 |
| 40.000 | kr.0.07597 | kr.3,038.80 |
| 48.000 | kr.0.07469 | kr.3,585.12 |
| 96.000 | kr.0.07336 | kr.7,042.56 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

