
CL10B472KB8WPJC | |
---|---|
DigiKey Part Number | 1276-CL10B472KB8WPJCTR-ND - Tape & Reel (TR) 1276-CL10B472KB8WPJCCT-ND - Cut Tape (CT) 1276-CL10B472KB8WPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B472KB8WPJC |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B472KB8WPJC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.49300 | kr.4.93 |
50 | kr.0.34440 | kr.17.22 |
100 | kr.0.29890 | kr.29.89 |
500 | kr.0.22348 | kr.111.74 |
1.000 | kr.0.20019 | kr.200.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.15216 | kr.608.64 |
8.000 | kr.0.13706 | kr.1,096.48 |
12.000 | kr.0.12957 | kr.1,554.84 |
20.000 | kr.0.12873 | kr.2,574.60 |
28.000 | kr.0.12155 | kr.3,403.40 |
40.000 | kr.0.12108 | kr.4,843.20 |
48.000 | kr.0.12085 | kr.5,800.80 |
96.000 | kr.0.12005 | kr.11,524.80 |
100.000 | kr.0.12001 | kr.12,001.00 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |