
CL10B223KC8WPNC | |
|---|---|
DigiKey Part Number | 1276-CL10B223KC8WPNCTR-ND - Tape & Reel (TR) 1276-CL10B223KC8WPNCCT-ND - Cut Tape (CT) 1276-CL10B223KC8WPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B223KC8WPNC |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B223KC8WPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35800 | kr.3.58 |
| 50 | kr.0.24840 | kr.12.42 |
| 100 | kr.0.21440 | kr.21.44 |
| 500 | kr.0.15732 | kr.78.66 |
| 1.000 | kr.0.13990 | kr.139.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09759 | kr.390.36 |
| 8.000 | kr.0.08967 | kr.717.36 |
| 12.000 | kr.0.08574 | kr.1,028.88 |
| 20.000 | kr.0.08514 | kr.1,702.80 |
| 28.000 | kr.0.08143 | kr.2,280.04 |
| 40.000 | kr.0.08108 | kr.3,243.20 |
| 48.000 | kr.0.08091 | kr.3,883.68 |
| 96.000 | kr.0.08033 | kr.7,711.68 |
| 100.000 | kr.0.08030 | kr.8,030.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

