
CL10B222KB8NNWC | |
|---|---|
DigiKey Part Number | 1276-1991-2-ND - Tape & Reel (TR) 1276-1991-1-ND - Cut Tape (CT) 1276-1991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B222KB8NNWC |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B222KB8NNWC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 50 | kr.0.17240 | kr.8.62 |
| 100 | kr.0.14770 | kr.14.77 |
| 500 | kr.0.10626 | kr.53.13 |
| 1.000 | kr.0.09345 | kr.93.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07446 | kr.297.84 |
| 8.000 | kr.0.06744 | kr.539.52 |
| 12.000 | kr.0.06392 | kr.767.04 |
| 20.000 | kr.0.06003 | kr.1,200.60 |
| 28.000 | kr.0.05776 | kr.1,617.28 |
| 40.000 | kr.0.05557 | kr.2,222.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

