2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B222KB85PNC

DigiKey Part Number
1276-1988-2-ND - Tape & Reel (TR)
1276-1988-1-ND - Cut Tape (CT)
1276-1988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B222KB85PNC
Description
CAP CER 2200PF 50V X7R 0603
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B222KB85PNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10B222KB8WPNCSamsung Electro-Mechanics330.5701276-6530-1-NDkr.0.63000MFR Recommended
06035C222K4T2AKYOCERA AVX21.530478-KAM15AR71H222KTCT-NDkr.0.70000Direct
06035C222K4T7AKYOCERA AVX006035C222K4T7A-NDkr.0.09702Direct
C0603C222K5RACAUTOKEMET52.102399-6871-1-NDkr.0.63000Direct
GCJ188R71H222KA01DMurata Electronics115.793490-5766-1-NDkr.0.82000Direct
In-Stock: 98.750
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
50kr.0.15980kr.7.99
100kr.0.13630kr.13.63
500kr.0.09750kr.48.75
1.000kr.0.08565kr.85.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06798kr.271.92
8.000kr.0.06144kr.491.52
12.000kr.0.05816kr.697.92
20.000kr.0.05455kr.1,091.00
28.000kr.0.05243kr.1,468.04
40.000kr.0.05040kr.2,016.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750